Samtec SSM Series Straight Surface Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 180-4026Brand: SamtecManufacturers Part No.: SSM-116-L-SV
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

16

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

405 V , 572 V

Series

SSM

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.77

€ 5.77 Each (ex VAT)

€ 6.87

€ 6.87 Each (inc. VAT)

Samtec SSM Series Straight Surface Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Solder Termination

€ 5.77

€ 5.77 Each (ex VAT)

€ 6.87

€ 6.87 Each (inc. VAT)

Samtec SSM Series Straight Surface Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.77
25 - 99€ 5.19
100 - 249€ 4.78
250 - 499€ 4.39
500+€ 4.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

16

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

405 V , 572 V

Series

SSM

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more