Technical Document
Specifications
Brand
SamtecNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSQ
Stock information temporarily unavailable.
€ 3.26
€ 3.26 Each (ex VAT)
€ 3.88
€ 3.88 Each (inc. VAT)
Samtec SSQ Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
1
€ 3.26
€ 3.26 Each (ex VAT)
€ 3.88
€ 3.88 Each (inc. VAT)
Samtec SSQ Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.26 |
10 - 49 | € 2.51 |
50 - 99 | € 2.35 |
100 - 249 | € 2.14 |
250+ | € 2.04 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSQ