E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, SMT Termination

RS Stock No.: 198-1654Brand: SamtecManufacturers Part No.: SSW-120-02-S-D-RA
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Type

Solder Tail

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

SMT

Series

SSW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.14

€ 12.14 Each (ex VAT)

€ 14.45

€ 14.45 Each (inc. VAT)

Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, SMT Termination

€ 12.14

€ 12.14 Each (ex VAT)

€ 14.45

€ 14.45 Each (inc. VAT)

Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, SMT Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.14
5 - 24€ 11.51
25 - 99€ 11.09
100 - 249€ 10.15
250+€ 9.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Type

Solder Tail

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

SMT

Series

SSW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more