Technical Document
Specifications
Brand
SamtecSeries
ST4
Pitch
0.4mm
Number Of Contacts
30
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
€ 11.80
€ 5.90 Each (Supplied as a Tape) (ex VAT)
€ 14.04
€ 7.021 Each (Supplied as a Tape) (inc. VAT)
2
€ 11.80
€ 5.90 Each (Supplied as a Tape) (ex VAT)
€ 14.04
€ 7.021 Each (Supplied as a Tape) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 8 | € 5.90 | € 11.80 |
10 - 98 | € 5.59 | € 11.18 |
100 - 198 | € 5.22 | € 10.44 |
200+ | € 4.99 | € 9.98 |
Technical Document
Specifications
Brand
SamtecSeries
ST4
Pitch
0.4mm
Number Of Contacts
30
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount