Technical Document
Specifications
Brand
SamtecSeries
TFC
Pitch
1.27mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 14.66
€ 7.33 Each (In a Pack of 2) (ex VAT)
€ 17.45
€ 8.723 Each (In a Pack of 2) (inc. VAT)
Samtec TFC Series Vertical Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
2
€ 14.66
€ 7.33 Each (In a Pack of 2) (ex VAT)
€ 17.45
€ 8.723 Each (In a Pack of 2) (inc. VAT)
Samtec TFC Series Vertical Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 7.33 | € 14.66 |
20 - 48 | € 6.76 | € 13.52 |
50 - 98 | € 6.29 | € 12.58 |
100 - 198 | € 5.90 | € 11.80 |
200+ | € 5.56 | € 11.12 |
Technical Document
Specifications
Brand
SamtecSeries
TFC
Pitch
1.27mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount