Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Samtec TSW Series Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 180-3152Brand: SamtecManufacturers Part No.: TSW-105-05-T-S
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

3.3mm

Mating Pin Length

2.67mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 310.00

€ 0.31 Each (In a Pack of 1000) (ex VAT)

€ 368.90

€ 0.369 Each (In a Pack of 1000) (inc. VAT)

Samtec TSW Series Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

€ 310.00

€ 0.31 Each (In a Pack of 1000) (ex VAT)

€ 368.90

€ 0.369 Each (In a Pack of 1000) (inc. VAT)

Samtec TSW Series Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

3.3mm

Mating Pin Length

2.67mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more