Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sanyo Denki San Ace B76 Series Blower, 24 V dc, 8.8cfm, DC Operation, 76 x 76 x 20mm

RS Stock No.: 191-9307Brand: Sanyo DenkiManufacturers Part No.: 9BD24FC6-1
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

8.8cfm

Series

San Ace B76

Height

76mm

Width

76mm

Depth

20mm

Dimensions

76 x 76 x 20mm

Fan Speed

3900rpm

Noise Level

39dB(A)

Mounting Hole Spacing

57 x 57mm

Direction of Curve

Backward

Maximum Current

100mA

Static Pressure

300Pa

Inlet Diameter

42mm

Vertical Hole Spacing

57mm

Horizontal Hole Spacing

57mm

Mounting Hole Diameter

4.5mm

Termination Type

Lead Wire

Special Features

50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Sanyo Denki San Ace B76 Series Blower, 24 V dc, 8.8cfm, DC Operation, 76 x 76 x 20mm

P.O.A.

Sanyo Denki San Ace B76 Series Blower, 24 V dc, 8.8cfm, DC Operation, 76 x 76 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

8.8cfm

Series

San Ace B76

Height

76mm

Width

76mm

Depth

20mm

Dimensions

76 x 76 x 20mm

Fan Speed

3900rpm

Noise Level

39dB(A)

Mounting Hole Spacing

57 x 57mm

Direction of Curve

Backward

Maximum Current

100mA

Static Pressure

300Pa

Inlet Diameter

42mm

Vertical Hole Spacing

57mm

Horizontal Hole Spacing

57mm

Mounting Hole Diameter

4.5mm

Termination Type

Lead Wire

Special Features

50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection

Country of Origin

Philippines