Sanyo Denki San Ace B97 Series Centrifugal Fan, 24 V dc, 65.3cfm, DC Operation, 97 x 97 x 33mm

RS Stock No.: 185-4551Brand: Sanyo DenkiManufacturers Part No.: Sa1-9BMC24P2G001Distrelec Article No.: 30420656
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

65.3cfm

Series

San Ace B97

Height

97mm

Width

97mm

Depth

33mm

Dimensions

97 x 97 x 33mm

Fan Speed

8200rpm

Noise Level

69dB(A)

Mounting Hole Spacing

71 x 71mm

Direction of Curve

Backward

Maximum Current

3.1A

Static Pressure

1950Pa

Inlet Diameter

56mm

Vertical Hole Spacing

71mm

Horizontal Hole Spacing

71mm

Mounting Hole Diameter

4.5mm

Termination Type

Lead Wire

Special Features

Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Output Type

PWM

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 80.01

€ 80.01 Each (ex VAT)

€ 95.21

€ 95.21 Each (inc. VAT)

Sanyo Denki San Ace B97 Series Centrifugal Fan, 24 V dc, 65.3cfm, DC Operation, 97 x 97 x 33mm

€ 80.01

€ 80.01 Each (ex VAT)

€ 95.21

€ 95.21 Each (inc. VAT)

Sanyo Denki San Ace B97 Series Centrifugal Fan, 24 V dc, 65.3cfm, DC Operation, 97 x 97 x 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 80.01
10+€ 78.07

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

65.3cfm

Series

San Ace B97

Height

97mm

Width

97mm

Depth

33mm

Dimensions

97 x 97 x 33mm

Fan Speed

8200rpm

Noise Level

69dB(A)

Mounting Hole Spacing

71 x 71mm

Direction of Curve

Backward

Maximum Current

3.1A

Static Pressure

1950Pa

Inlet Diameter

56mm

Vertical Hole Spacing

71mm

Horizontal Hole Spacing

71mm

Mounting Hole Diameter

4.5mm

Termination Type

Lead Wire

Special Features

Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Output Type

PWM

Country of Origin

Philippines