E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sanyo, F734A0541, 1.2V, 2/3 A, NiCd Rechargeable Battery, 350mAh

RS Stock No.: 377-7977Brand: SanyoManufacturers Part No.: F734A0541

Technical Document

Specifications

Brand

Sanyo

Size

2/3 A

Nominal Voltage

1.2V

Capacity

350mAh

Chemistry

NiCd

Terminal Type

Tagged

Operating Temperature Range

-20 → +60°C

Stock information temporarily unavailable.

P.O.A.

Sanyo, F734A0541, 1.2V, 2/3 A, NiCd Rechargeable Battery, 350mAh

P.O.A.

Sanyo, F734A0541, 1.2V, 2/3 A, NiCd Rechargeable Battery, 350mAh
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sanyo

Size

2/3 A

Nominal Voltage

1.2V

Capacity

350mAh

Chemistry

NiCd

Terminal Type

Tagged

Operating Temperature Range

-20 → +60°C