Sanyo Sanyo Twicell AA NiMH Rechargeable AA Battery, 2.5Ah, 1.2V - Pack of 4

RS Stock No.: 495-5803Brand: SanyoManufacturers Part No.: F734S0932
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Sanyo

Capacity

2.5Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Sanyo Twicell

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +50°C

Terminal Type

Standard

Country of Origin

Japan

Product details

Sanyo Standard Range NiMH Batteries

High capacities
Withstands over 500 charge/discharge cycles
Operating temp fast charge: 0 °C → +40 °C
Operating temp discharge: 0 °C → +50 °C
Improved performance in comparison to NiCd batteries
No memory effect

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

Sanyo Sanyo Twicell AA NiMH Rechargeable AA Battery, 2.5Ah, 1.2V - Pack of 4

P.O.A.

Each (In a Pack of 4) (ex VAT)

Sanyo Sanyo Twicell AA NiMH Rechargeable AA Battery, 2.5Ah, 1.2V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sanyo

Capacity

2.5Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Sanyo Twicell

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +50°C

Terminal Type

Standard

Country of Origin

Japan

Product details

Sanyo Standard Range NiMH Batteries

High capacities
Withstands over 500 charge/discharge cycles
Operating temp fast charge: 0 °C → +40 °C
Operating temp discharge: 0 °C → +50 °C
Improved performance in comparison to NiCd batteries
No memory effect