E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sarel Grey Junction Box, 150 x 80 x 175mm

RS Stock No.: 108-195Brand: SarelManufacturers Part No.: ENN05010
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Sarel

Dimensions L x W x H

150 x 80 x 175mm

Length

150mm

Width

80mm

Height

175mm

Colour

Grey

Stock information temporarily unavailable.

P.O.A.

Sarel Grey Junction Box, 150 x 80 x 175mm

P.O.A.

Sarel Grey Junction Box, 150 x 80 x 175mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sarel

Dimensions L x W x H

150 x 80 x 175mm

Length

150mm

Width

80mm

Height

175mm

Colour

Grey