E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sato Parts 10A Fuse Holder No for 6.35 x 30mm Fuse, 250V ac

RS Stock No.: 353-137Brand: Sato PartsManufacturers Part No.: F-130
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Cap Style

Slotted

Compatible Fuse Diameter

6.3mm

Terminal Type

Quick Connect, Solder

Compatible Fuse Length

32mm

Gauge Piece Colour

Black

Country of Origin

Japan

Product details

Fuse holder, panel-mounting type

Tubular panel-mounted fuse holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Stock information temporarily unavailable.

€ 32.00

€ 6.40 Each (In a Pack of 5) (ex VAT)

€ 38.08

€ 7.616 Each (In a Pack of 5) (inc. VAT)

Sato Parts 10A Fuse Holder No for 6.35 x 30mm Fuse, 250V ac

€ 32.00

€ 6.40 Each (In a Pack of 5) (ex VAT)

€ 38.08

€ 7.616 Each (In a Pack of 5) (inc. VAT)

Sato Parts 10A Fuse Holder No for 6.35 x 30mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 6.40€ 32.00
25 - 45€ 5.74€ 28.70
50+€ 5.61€ 28.05

Technical Document

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

6.35 x 30 mm, 6.35 x 31.8 mm, 6.4 x 30mm

Current Rating

10A

Voltage Rating

250V ac

Includes Indicator

No

Cap Style

Slotted

Compatible Fuse Diameter

6.3mm

Terminal Type

Quick Connect, Solder

Compatible Fuse Length

32mm

Gauge Piece Colour

Black

Country of Origin

Japan

Product details

Fuse holder, panel-mounting type

Tubular panel-mounted fuse holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.