Sato Parts Non-Fused Terminal Block, 12-Way, 6A, Screw Down Termination

RS Stock No.: 645-7553Brand: Sato PartsManufacturers Part No.: ML-24-12P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

12

Current Rating

6A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

8mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 128.70

€ 25.74 Each (In a Pack of 5) (ex VAT)

€ 153.15

€ 30.631 Each (In a Pack of 5) (inc. VAT)

Sato Parts Non-Fused Terminal Block, 12-Way, 6A, Screw Down Termination

€ 128.70

€ 25.74 Each (In a Pack of 5) (ex VAT)

€ 153.15

€ 30.631 Each (In a Pack of 5) (inc. VAT)

Sato Parts Non-Fused Terminal Block, 12-Way, 6A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 25.74€ 128.70
25+€ 24.85€ 124.25

Technical Document

Specifications

Number Of Ways

12

Current Rating

6A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

8mm

Country of Origin

Japan