E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAUERMANN. Si-CD3 Handheld Gas Detector for Combustible Detection, Audible Alarm

RS Stock No.: 253-0142Brand: SAUERMANN.Manufacturers Part No.: 27868
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Gases Detected

Combustible

Accuracy

20 %

Application

Environmental

Model Number p

Si-CD3

ATEX Approval

No

Model Number (p)

Si-CD3

Meter Type

Handheld

Display Type

LCD

Audible Alarm

Yes

Power Source

Battery

Battery Type

AAA

Battery Life

20 h

Weight

295g

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 593.19

€ 593.19 Each (ex VAT)

€ 705.90

€ 705.90 Each (inc. VAT)

SAUERMANN. Si-CD3 Handheld Gas Detector for Combustible Detection, Audible Alarm

€ 593.19

€ 593.19 Each (ex VAT)

€ 705.90

€ 705.90 Each (inc. VAT)

SAUERMANN. Si-CD3 Handheld Gas Detector for Combustible Detection, Audible Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gases Detected

Combustible

Accuracy

20 %

Application

Environmental

Model Number p

Si-CD3

ATEX Approval

No

Model Number (p)

Si-CD3

Meter Type

Handheld

Display Type

LCD

Audible Alarm

Yes

Power Source

Battery

Battery Type

AAA

Battery Life

20 h

Weight

295g

Country of Origin

France

You may be interested in