E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAUTER REGULATION Seat Valve Actuator -

RS Stock No.: 241-2728Brand: SAUTER REGULATIONManufacturers Part No.: 0510390026
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Compatible Pipe Size

179mm

Maximum Working Pressure

16 bar

Body Material

Aluminium

Country of Origin

Germany

Stock information temporarily unavailable.

€ 237.35

€ 237.35 Each (ex VAT)

€ 282.45

€ 282.45 Each (inc. VAT)

SAUTER REGULATION Seat Valve Actuator -

€ 237.35

€ 237.35 Each (ex VAT)

€ 282.45

€ 282.45 Each (inc. VAT)

SAUTER REGULATION Seat Valve Actuator -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

179mm

Maximum Working Pressure

16 bar

Body Material

Aluminium

Country of Origin

Germany