Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SAUTER REGULATION Seat Valve Actuator -

RS Stock No.: 241-2729Brand: SAUTER REGULATIONManufacturers Part No.: 0510390027
brand-logo
View all in Valve Actuators

Technical Document

Specifications

Compatible Pipe Size

100mm

Maximum Working Pressure

16 bar

Body Material

Aluminium

Country of Origin

Germany

Stock information temporarily unavailable.

€ 196.71

€ 196.71 Each (ex VAT)

€ 234.08

€ 234.08 Each (inc. VAT)

SAUTER REGULATION Seat Valve Actuator -

€ 196.71

€ 196.71 Each (ex VAT)

€ 234.08

€ 234.08 Each (inc. VAT)

SAUTER REGULATION Seat Valve Actuator -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

100mm

Maximum Working Pressure

16 bar

Body Material

Aluminium

Country of Origin

Germany