Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SAUTER REGULATION 10 V 4 port Motorised Valve, DN15 Pipe Size, 16 bar

RS Stock No.: 241-2756Brand: SAUTER REGULATIONManufacturers Part No.: BUT015F410
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

4

Maximum Working Pressure

16 bar

Supply Voltage

10 V

Body Material

Nickel Plated Brass

Country of Origin

Italy

Stock information temporarily unavailable.

€ 72.02

€ 72.02 Each (ex VAT)

€ 85.70

€ 85.70 Each (inc. VAT)

SAUTER REGULATION 10 V 4 port Motorised Valve, DN15 Pipe Size, 16 bar

€ 72.02

€ 72.02 Each (ex VAT)

€ 85.70

€ 85.70 Each (inc. VAT)

SAUTER REGULATION 10 V 4 port Motorised Valve, DN15 Pipe Size, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

4

Maximum Working Pressure

16 bar

Supply Voltage

10 V

Body Material

Nickel Plated Brass

Country of Origin

Italy