Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAUTER REGULATION 2 V 2 port Motorised Valve, DN20 Pipe Size, 16 bar

RS Stock No.: 241-2763Brand: SAUTER REGULATIONManufacturers Part No.: VUN020F300
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

DN20

Number of Ports

2

Maximum Working Pressure

16 bar

Supply Voltage

2 V

Body Material

Brass

Country of Origin

Austria

Stock information temporarily unavailable.

€ 285.78

€ 285.78 Each (ex VAT)

€ 340.08

€ 340.08 Each (inc. VAT)

SAUTER REGULATION 2 V 2 port Motorised Valve, DN20 Pipe Size, 16 bar

€ 285.78

€ 285.78 Each (ex VAT)

€ 340.08

€ 340.08 Each (inc. VAT)

SAUTER REGULATION 2 V 2 port Motorised Valve, DN20 Pipe Size, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

DN20

Number of Ports

2

Maximum Working Pressure

16 bar

Supply Voltage

2 V

Body Material

Brass

Country of Origin

Austria