Technical Document
Specifications
Brand
SAUTER REGULATIONCompatible Pipe Size
DN50
Number of Ports
2
Maximum Working Pressure
16 bar
Supply Voltage
2 V
Body Material
Brass
Country of Origin
Austria
Stock information temporarily unavailable.
€ 799.12
€ 799.12 Each (ex VAT)
€ 950.95
€ 950.95 Each (inc. VAT)
SAUTER REGULATION 2 V 2 port Motorised Valve, DN50 Pipe Size, 16 bar
1
€ 799.12
€ 799.12 Each (ex VAT)
€ 950.95
€ 950.95 Each (inc. VAT)
SAUTER REGULATION 2 V 2 port Motorised Valve, DN50 Pipe Size, 16 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAUTER REGULATIONCompatible Pipe Size
DN50
Number of Ports
2
Maximum Working Pressure
16 bar
Supply Voltage
2 V
Body Material
Brass
Country of Origin
Austria