SAUTER REGULATION 2 port Motorised Valve, DN15 Pipe Size, 16 bar

RS Stock No.: 241-2774Brand: SAUTER REGULATIONManufacturers Part No.: VUT015F200
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

2

Maximum Working Pressure

16 bar

Body Material

Nickel Plated Brass

Country of Origin

Italy

Stock information temporarily unavailable.

€ 42.86

€ 42.86 Each (ex VAT)

€ 51.00

€ 51.00 Each (inc. VAT)

SAUTER REGULATION 2 port Motorised Valve, DN15 Pipe Size, 16 bar

€ 42.86

€ 42.86 Each (ex VAT)

€ 51.00

€ 51.00 Each (inc. VAT)

SAUTER REGULATION 2 port Motorised Valve, DN15 Pipe Size, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

2

Maximum Working Pressure

16 bar

Body Material

Nickel Plated Brass

Country of Origin

Italy