Savigny Steel,Spring Loaded, 115.5 x 50 x 17.5mm
Technical Document
Specifications
Brand
SavignyMaterial
Steel
Lockable
Yes, Lock Not Included
Spring Loaded
Yes
Operating Tension
539N
Dimensions
115.5 x 50 x 17.5mm
Depth
17.5 mm
Length
116mm
Width
50mm
Country of Origin
France
Product details
Safety Lock Toggle Latch
A robust latch with a manual safety lock, 4mm stainless steel 18//8 locking pin and a spring mechanism which gives wide positioning tolerance.
Normal latch to catch fixing centre is 89.5mm (max.)
55kgf operating tension
The manual safety button has to be pulled back at the same time as the lever is lifted for the latch to be released
M5 fixings
Supplied with
dimensions template for marking out.
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SavignyMaterial
Steel
Lockable
Yes, Lock Not Included
Spring Loaded
Yes
Operating Tension
539N
Dimensions
115.5 x 50 x 17.5mm
Depth
17.5 mm
Length
116mm
Width
50mm
Country of Origin
France
Product details
Safety Lock Toggle Latch
A robust latch with a manual safety lock, 4mm stainless steel 18//8 locking pin and a spring mechanism which gives wide positioning tolerance.
Normal latch to catch fixing centre is 89.5mm (max.)
55kgf operating tension
The manual safety button has to be pulled back at the same time as the lever is lifted for the latch to be released
M5 fixings
Supplied with
dimensions template for marking out.