Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V

RS Stock No.: 724-9186Brand: ScameManufacturers Part No.: 218.163
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP66, IP67

Colour

Blue

Stock information temporarily unavailable.

€ 34.46

€ 34.46 Each (ex VAT)

€ 41.01

€ 41.01 Each (inc. VAT)

Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V

€ 34.46

€ 34.46 Each (ex VAT)

€ 41.01

€ 41.01 Each (inc. VAT)

Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 34.46
10+€ 33.23

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP66, IP67

Colour

Blue