E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Scame, Optima Seven IP66, IP67 Red Cable Mount 6P + E Industrial Power Plug, Rated At 32A, 415 V

RS Stock No.: 893-7963Brand: ScameManufacturers Part No.: 218.3237-7
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

Optima Seven

IP Rating

IP66, IP67

Colour

Red

Country of Origin

Austria

Product details

Scame cable mount industrial power connector

From Scame, comes a range of high-quality cable mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • IP66 and 67 Rated

  • Voltage ratings of 415V

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Strong twist lock mechanism

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and IP67 ratings?

IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Approvals

EN60309-1, 1/A1, 1/A2, CE

Stock information temporarily unavailable.

€ 136.05

€ 136.05 Each (ex VAT)

€ 161.90

€ 161.90 Each (inc. VAT)

Scame, Optima Seven IP66, IP67 Red Cable Mount 6P + E Industrial Power Plug, Rated At 32A, 415 V

€ 136.05

€ 136.05 Each (ex VAT)

€ 161.90

€ 161.90 Each (inc. VAT)

Scame, Optima Seven IP66, IP67 Red Cable Mount 6P + E Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 136.05
10+€ 131.22

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

Optima Seven

IP Rating

IP66, IP67

Colour

Red

Country of Origin

Austria

Product details

Scame cable mount industrial power connector

From Scame, comes a range of high-quality cable mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • IP66 and 67 Rated

  • Voltage ratings of 415V

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Strong twist lock mechanism

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and IP67 ratings?

IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Approvals

EN60309-1, 1/A1, 1/A2, CE