Scame IP44 Red Panel Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 415 V

RS Stock No.: 795-9858Brand: ScameManufacturers Part No.: 413.1666
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Country of Origin

Slovakia

Product details

Panel Sockets - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

Stock information temporarily unavailable.

€ 18.74

€ 18.74 Each (ex VAT)

€ 22.30

€ 22.30 Each (inc. VAT)

Scame IP44 Red Panel Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 415 V

€ 18.74

€ 18.74 Each (ex VAT)

€ 22.30

€ 22.30 Each (inc. VAT)

Scame IP44 Red Panel Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 18.74
10+€ 18.09

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Country of Origin

Slovakia

Product details

Panel Sockets - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.