E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Scame IP20 Blue 1 x 2P + E, 1 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 250 V

RS Stock No.: 811-8168Brand: ScameManufacturers Part No.: 610.381
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

1 x 2P + E, 1 x 2P + E

Voltage Rating

250 V

IP Rating

IP20

Colour

Blue

Country of Origin

Italy

Product details

IEC309 Adaptor Connectors, Country Specific

A range of IEC309 connectors that adapt to country specific connectors such as Newzealand and Germany, IP20 rated with a voltage rating of 250V.

Stock information temporarily unavailable.

P.O.A.

Scame IP20 Blue 1 x 2P + E, 1 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 250 V

P.O.A.

Scame IP20 Blue 1 x 2P + E, 1 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

1 x 2P + E, 1 x 2P + E

Voltage Rating

250 V

IP Rating

IP20

Colour

Blue

Country of Origin

Italy

Product details

IEC309 Adaptor Connectors, Country Specific

A range of IEC309 connectors that adapt to country specific connectors such as Newzealand and Germany, IP20 rated with a voltage rating of 250V.