E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Scame, Block 3 IP44 Red Wall Mount 2P + E RCD Industrial Power Connector Socket, Rated At 16A, 230 V

RS Stock No.: 410-179Brand: ScameManufacturers Part No.: 632.1633-R
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Pre-Wired

Series

Block 3

IP Rating

IP44

Colour

Red

Country of Origin

Italy

Product details

Wall mount industrial power connector

It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • IP44 rated

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • All models offered in the range are highly reliable and excellent quality

  • Pre wired

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is IP44 rating?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

Stock information temporarily unavailable.

€ 587.84

€ 587.84 Each (ex VAT)

€ 699.53

€ 699.53 Each (inc. VAT)

Scame, Block 3 IP44 Red Wall Mount 2P + E RCD Industrial Power Connector Socket, Rated At 16A, 230 V

€ 587.84

€ 587.84 Each (ex VAT)

€ 699.53

€ 699.53 Each (inc. VAT)

Scame, Block 3 IP44 Red Wall Mount 2P + E RCD Industrial Power Connector Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Pre-Wired

Series

Block 3

IP Rating

IP44

Colour

Red

Country of Origin

Italy

Product details

Wall mount industrial power connector

It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • IP44 rated

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • All models offered in the range are highly reliable and excellent quality

  • Pre wired

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is IP44 rating?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.