E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schaffner, FN402 500mA 250 V ac 60Hz, PCB Mount EMI Filter, Pin, Single Phase

RS Stock No.: 217-0741Brand: SchaffnerManufacturers Part No.: FN402-0.5-02
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

500mA

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Series

FN402

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

45mm

Depth

28mm

Capacitance

2.2 nF, 100nF

Height

16.5mm

Inductance

40 mH

Dimensions

45 x 28 x 16.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN402 Series

The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available

Approvals

UL recognised, CSA Certified, VDE

Stock information temporarily unavailable.

€ 12.35

€ 12.35 Each (ex VAT)

€ 14.70

€ 14.70 Each (inc. VAT)

Schaffner, FN402 500mA 250 V ac 60Hz, PCB Mount EMI Filter, Pin, Single Phase

€ 12.35

€ 12.35 Each (ex VAT)

€ 14.70

€ 14.70 Each (inc. VAT)

Schaffner, FN402 500mA 250 V ac 60Hz, PCB Mount EMI Filter, Pin, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

500mA

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Series

FN402

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

45mm

Depth

28mm

Capacitance

2.2 nF, 100nF

Height

16.5mm

Inductance

40 mH

Dimensions

45 x 28 x 16.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN402 Series

The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available

Approvals

UL recognised, CSA Certified, VDE