Schaffner IEC C13 Socket to Unterminated Power Cord, 2m

Technical Document
Specifications
Brand
SchaffnerConnector 1
IEC C13
Connector 2
Unterminated
Connector 1 Gender
Female
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Cross Sectional Area
3 x 1 mm²
Country of Origin
China
P.O.A.
Each (In a Box of 80) (ex VAT)
80
P.O.A.
Each (In a Box of 80) (ex VAT)
80
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchaffnerConnector 1
IEC C13
Connector 2
Unterminated
Connector 1 Gender
Female
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Cross Sectional Area
3 x 1 mm²
Country of Origin
China