Schaffner 3 mH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 16A Idc, 8.4mΩ Rdc 600,1000 V ac V dc, RB

RS Stock No.: 769-0578Brand: SchaffnerManufacturers Part No.: RB8522-16-3M0
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

3 mH

Maximum dc Current

16A

Mounting Type

Radial

Maximum DC Resistance

8.4mΩ

Tolerance

-30 → +50%

Length

50mm

Depth

43.4mm

Height

58mm

Dimensions

50 x 43.4 x 58mm

Maximum Self Resonant Frequency

400Hz

Lead Pitch

5.08mm

Series

RB

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Maximum Operating Temperature

+125°C

Lead Diameter

2mm

Product details

Schaffner RB Series Common Mode Chokes

Characteristics

Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C

Applications

EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives

Schaffner Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 31.01

€ 31.01 Each (ex VAT)

€ 36.90

€ 36.90 Each (inc. VAT)

Schaffner 3 mH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 16A Idc, 8.4mΩ Rdc 600,1000 V ac V dc, RB
Select packaging type

€ 31.01

€ 31.01 Each (ex VAT)

€ 36.90

€ 36.90 Each (inc. VAT)

Schaffner 3 mH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 16A Idc, 8.4mΩ Rdc 600,1000 V ac V dc, RB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 31.01
10 - 24€ 27.72
25 - 49€ 26.73
50 - 99€ 25.76
100+€ 24.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

3 mH

Maximum dc Current

16A

Mounting Type

Radial

Maximum DC Resistance

8.4mΩ

Tolerance

-30 → +50%

Length

50mm

Depth

43.4mm

Height

58mm

Dimensions

50 x 43.4 x 58mm

Maximum Self Resonant Frequency

400Hz

Lead Pitch

5.08mm

Series

RB

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Maximum Operating Temperature

+125°C

Lead Diameter

2mm

Product details

Schaffner RB Series Common Mode Chokes

Characteristics

Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C

Applications

EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives

Schaffner Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in