E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schaffner Heatsink, 27°C/W, 13.21 x 12.7 x 19.05mm, Clip

RS Stock No.: 360-8786Brand: SchaffnerManufacturers Part No.: WA 628.003
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

13.21mm

Width

12.7mm

Height

19.05mm

Dimensions

13.21 x 12.7 x 19.05mm

Thermal Resistance

27°C/W

Mounting

Clip

Package Type

TO-220

Country of Origin

Taiwan, Province Of China

Product details

WA627/628 heatsinks

Heat sinks for TO-220 housings.
Vertical mount format with rigid solder tails at base (only for WA627).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schaffner Heatsink, 27°C/W, 13.21 x 12.7 x 19.05mm, Clip

P.O.A.

Schaffner Heatsink, 27°C/W, 13.21 x 12.7 x 19.05mm, Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

13.21mm

Width

12.7mm

Height

19.05mm

Dimensions

13.21 x 12.7 x 19.05mm

Thermal Resistance

27°C/W

Mounting

Clip

Package Type

TO-220

Country of Origin

Taiwan, Province Of China

Product details

WA627/628 heatsinks

Heat sinks for TO-220 housings.
Vertical mount format with rigid solder tails at base (only for WA627).

You may be interested in