Schmersal Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 15 → 250 V ac

RS Stock No.: 282-6364Brand: SchmersalManufacturers Part No.: 101085839
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

12mm

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Depth

14mm

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

€ 143.23

€ 143.23 Each (ex VAT)

€ 170.44

€ 170.44 Each (inc. VAT)

Schmersal Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 15 → 250 V ac

€ 143.23

€ 143.23 Each (ex VAT)

€ 170.44

€ 170.44 Each (inc. VAT)

Schmersal Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 15 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

12mm

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Depth

14mm

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

IFL

Country of Origin

Germany