Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Schmersal EX-BNS 40S Series Flush Magnetic Non-Contact Safety Switch, Stainless Steel Housing, NO/2NC, 10m Cable

RS Stock No.: 283-8291Brand: SchmersalManufacturers Part No.: 103002179
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Safety Contacts

NO/2NC

Housing Material

Stainless Steel

Connection Type

10m Cable

Installation Type

Flush

Sensor Principle

Magnetic

Series

EX-BNS 40S

IP Rating

IP67

Length

37mm

Width

15mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 474.47

€ 474.47 Each (ex VAT)

€ 564.62

€ 564.62 Each (inc. VAT)

Schmersal EX-BNS 40S Series Flush Magnetic Non-Contact Safety Switch, Stainless Steel Housing, NO/2NC, 10m Cable

€ 474.47

€ 474.47 Each (ex VAT)

€ 564.62

€ 564.62 Each (inc. VAT)

Schmersal EX-BNS 40S Series Flush Magnetic Non-Contact Safety Switch, Stainless Steel Housing, NO/2NC, 10m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Safety Contacts

NO/2NC

Housing Material

Stainless Steel

Connection Type

10m Cable

Installation Type

Flush

Sensor Principle

Magnetic

Series

EX-BNS 40S

IP Rating

IP67

Length

37mm

Width

15mm

Country of Origin

Germany