Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, M12

RS Stock No.: 146-5814Brand: SchmersalManufacturers Part No.: 103004339
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

26.4V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

M12

Actuator Type

Flat

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

15 mm, 12 (On) mm, 30 (Off) mm

Series

RSS16

IP Rating

IP65, IP66, IP67

Supply Current

2100mA

Length

91mm

Width

52mm

Depth

30mm

Housing Colour

Black, Blue

Dimensions

91 x 52 x 30 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 361.94

€ 361.94 Each (ex VAT)

€ 430.71

€ 430.71 Each (inc. VAT)

Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, M12

€ 361.94

€ 361.94 Each (ex VAT)

€ 430.71

€ 430.71 Each (inc. VAT)

Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

26.4V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

M12

Actuator Type

Flat

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

15 mm, 12 (On) mm, 30 (Off) mm

Series

RSS16

IP Rating

IP65, IP66, IP67

Supply Current

2100mA

Length

91mm

Width

52mm

Depth

30mm

Housing Colour

Black, Blue

Dimensions

91 x 52 x 30 mm

Country of Origin

Germany