Schmersal PSC1 PSC1 Series Safety Controller, 10 Safety Inputs, 10 Safety Outputs, 28.8 V

RS Stock No.: 206-5903Brand: SchmersalManufacturers Part No.: 103012195
brand-logo

Technical Document

Specifications

Range

PSC1

Series

PSC1

Number of I/O

2

Number of Safety Inputs

10

Number of Safety Outputs

10

Display Type

LED indicators & 7 segment LED alarm display

Supply Voltage

28.8 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,567.28

€ 1,567.28 Each (ex VAT)

€ 1,865.06

€ 1,865.06 Each (inc. VAT)

Schmersal PSC1 PSC1 Series Safety Controller, 10 Safety Inputs, 10 Safety Outputs, 28.8 V

€ 1,567.28

€ 1,567.28 Each (ex VAT)

€ 1,865.06

€ 1,865.06 Each (inc. VAT)

Schmersal PSC1 PSC1 Series Safety Controller, 10 Safety Inputs, 10 Safety Outputs, 28.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

PSC1

Series

PSC1

Number of I/O

2

Number of Safety Inputs

10

Number of Safety Outputs

10

Display Type

LED indicators & 7 segment LED alarm display

Supply Voltage

28.8 V

Country of Origin

Germany