Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schmersal Black Polyamide Cable Gland, PG13.5 Thread, IP68

RS Stock No.: 698-8745Brand: SchmersalManufacturers Part No.: 103025833 HSK-K-EX-ACT M20X1,5 KB6-12MM
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

PG13.5

Material

Polyamide

Colour

Black

IP Rating

IP68

Connector Type

Pre-Wired

Hazardous Area Certification

ATEX

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

AZM415, ATEX

Two switches in one enclosure
Problem free opening of stressed doors by means of bell-crank system
Robust design
Long life - up to 1 million mechanical operations
High holding force of 3500 N
Adjustable ball latch to 400 N
2 cable entries M20 x 1.5

Standards

IEC 60947-5-1, IEC 61241-1, BG-GS-ET-19

Stock information temporarily unavailable.

€ 7.73

€ 7.73 Each (ex VAT)

€ 9.20

€ 9.20 Each (inc. VAT)

Schmersal Black Polyamide Cable Gland, PG13.5 Thread, IP68

€ 7.73

€ 7.73 Each (ex VAT)

€ 9.20

€ 9.20 Each (inc. VAT)

Schmersal Black Polyamide Cable Gland, PG13.5 Thread, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

PG13.5

Material

Polyamide

Colour

Black

IP Rating

IP68

Connector Type

Pre-Wired

Hazardous Area Certification

ATEX

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

AZM415, ATEX

Two switches in one enclosure
Problem free opening of stressed doors by means of bell-crank system
Robust design
Long life - up to 1 million mechanical operations
High holding force of 3500 N
Adjustable ball latch to 400 N
2 cable entries M20 x 1.5

Standards

IEC 60947-5-1, IEC 61241-1, BG-GS-ET-19