E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schmersal Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, A-K8P-M12 Series

RS Stock No.: 336-161Brand: SchmersalManufacturers Part No.: A-K8P-M12-S-G-10M-GY-1-X-A-4
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

A-K8P-M12

Country of Origin

Germany

Stock information temporarily unavailable.

€ 100.31

€ 100.31 Each (ex VAT)

€ 119.37

€ 119.37 Each (inc. VAT)

Schmersal Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, A-K8P-M12 Series

€ 100.31

€ 100.31 Each (ex VAT)

€ 119.37

€ 119.37 Each (inc. VAT)

Schmersal Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, A-K8P-M12 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

A-K8P-M12

Country of Origin

Germany