Schmersal ATEX EX-AZ16 Safety Interlock Switch, 3NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 698-8729Brand: SchmersalManufacturers Part No.: EX-AZ 16-03ZVRK-3D
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

3NC/1NO

Safety Contacts

3NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M16

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

3

Series

EX-AZ16

Depth

30mm

Maximum Current

2.5A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Length

90mm

Width

52mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

AZ16, ATEX

Long life - up to 1 million mechanical operations
Double insulated
3 cable entries M20 x 1.5
Large wiring compartment
High level of contact reliability with low voltages and currents
Patented roller system - not sensitive to dirty conditions
Slotted holes for adjustment, circular holes for location

Standards

IEC 60947-5-1, IEC 61241-1, BG-GS-ET-15

Interlock Switch

Stock information temporarily unavailable.

€ 158.92

€ 158.92 Each (ex VAT)

€ 189.11

€ 189.11 Each (inc. VAT)

Schmersal ATEX EX-AZ16 Safety Interlock Switch, 3NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic

€ 158.92

€ 158.92 Each (ex VAT)

€ 189.11

€ 189.11 Each (inc. VAT)

Schmersal ATEX EX-AZ16 Safety Interlock Switch, 3NC/1NO, Keyed, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

3NC/1NO

Safety Contacts

3NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M16

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Hazardous Area Certification

ATEX

Number of Head Directions

3

Series

EX-AZ16

Depth

30mm

Maximum Current

2.5A

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Length

90mm

Width

52mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

AZ16, ATEX

Long life - up to 1 million mechanical operations
Double insulated
3 cable entries M20 x 1.5
Large wiring compartment
High level of contact reliability with low voltages and currents
Patented roller system - not sensitive to dirty conditions
Slotted holes for adjustment, circular holes for location

Standards

IEC 60947-5-1, IEC 61241-1, BG-GS-ET-15

Interlock Switch