Technical Document
Specifications
Brand
SchmersalActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP65
Maximum Current
4A
Housing Material
Aluminium
Maximum AC Voltage
230V ac
Series
EX-T
Country of Origin
China
€ 199.06
€ 199.06 Each (ex VAT)
€ 236.88
€ 236.88 Each (inc. VAT)
1
€ 199.06
€ 199.06 Each (ex VAT)
€ 236.88
€ 236.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalActuator Type
Roller Lever
Normal State Configuration
1NO/1NC
IP Rating
IP65
Maximum Current
4A
Housing Material
Aluminium
Maximum AC Voltage
230V ac
Series
EX-T
Country of Origin
China