Schmersal PDM Series Input/Output Module, 24 V dc

RS Stock No.: 146-5808Brand: SchmersalManufacturers Part No.: PDM-SD-4CC-SD
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Series

PDM

Type

Input Module

For Use With

SD Interface Devices

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Terminal Type

Cage Clamp

Dimensions

45 x 67.7 x 105.4 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 161.03

€ 161.03 Each (ex VAT)

€ 191.63

€ 191.63 Each (inc. VAT)

Schmersal PDM Series Input/Output Module, 24 V dc

€ 161.03

€ 161.03 Each (ex VAT)

€ 191.63

€ 191.63 Each (inc. VAT)

Schmersal PDM Series Input/Output Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PDM

Type

Input Module

For Use With

SD Interface Devices

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Terminal Type

Cage Clamp

Dimensions

45 x 67.7 x 105.4 mm

Country of Origin

Germany