Schmersal 440 Series SLC440COM Light Curtain Receiver, 114 Beam(s), 14mm Resolution

RS Stock No.: 146-5856Brand: SchmersalManufacturers Part No.: SLC440COM-R-1450-14
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

SLC440COM

Series

440

Beam Resolution

14mm

Component Type

Receiver

Number Of Beams

114

Protective Height

1450mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

7000mm

Maximum Response Time

20 ms

Length

33mm

Supply Voltage

24 V dc

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Terminal Type

5-Pin M12 Connector

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 1491 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,773.08

€ 3,773.08 Each (ex VAT)

€ 4,489.97

€ 4,489.97 Each (inc. VAT)

Schmersal 440 Series SLC440COM Light Curtain Receiver, 114 Beam(s), 14mm Resolution

€ 3,773.08

€ 3,773.08 Each (ex VAT)

€ 4,489.97

€ 4,489.97 Each (inc. VAT)

Schmersal 440 Series SLC440COM Light Curtain Receiver, 114 Beam(s), 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

SLC440COM

Series

440

Beam Resolution

14mm

Component Type

Receiver

Number Of Beams

114

Protective Height

1450mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

7000mm

Maximum Response Time

20 ms

Length

33mm

Supply Voltage

24 V dc

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Terminal Type

5-Pin M12 Connector

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 1491 mm

Country of Origin

Germany