E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schmersal Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts

RS Stock No.: 481-9690Brand: SchmersalManufacturers Part No.: SRB 301 LC 24 VAC/DC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

PROTECT

Terminal Type

Screw

Series

SRB 301LC

Width

22.5mm

Depth

121mm

Performance Level

e

Length

100mm

Product details

SRB series safety relay modules

Safety relay modules with 2 hierarchical monitoring functions for emergency shutoff and other protection devices.
Two safety functions in a single box.
Relay outputs 3N/C + 1N/O (SRB 301LC), 2N/C or 1 N/O+ 1N/C selectable (SRB 202).
LED display of relay operating state.
Applications: emergency stop, safety switches, etc.

Stock information temporarily unavailable.

P.O.A.

Schmersal Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts

P.O.A.

Schmersal Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

PROTECT

Terminal Type

Screw

Series

SRB 301LC

Width

22.5mm

Depth

121mm

Performance Level

e

Length

100mm

Product details

SRB series safety relay modules

Safety relay modules with 2 hierarchical monitoring functions for emergency shutoff and other protection devices.
Two safety functions in a single box.
Relay outputs 3N/C + 1N/O (SRB 301LC), 2N/C or 1 N/O+ 1N/C selectable (SRB 202).
LED display of relay operating state.
Applications: emergency stop, safety switches, etc.