Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schmersal Rope Pull Switch, 20m, 2NC, Straight

RS Stock No.: 236-3814Brand: SchmersalManufacturers Part No.: ZS71-20-VD
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NC

Cable Length

20m

Mounting Orientation

Straight

IP Rating

IP65

Length

152.5mm

Width

52mm

Depth

57mm

Maximum AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

152.5 x 52 x 57mm

Maximum Current

6A

Conduit Entry

M20 x 1.5

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schmersal Rope Pull Switch, 20m, 2NC, Straight

P.O.A.

Schmersal Rope Pull Switch, 20m, 2NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Normal State Configuration

2NC

Cable Length

20m

Mounting Orientation

Straight

IP Rating

IP65

Length

152.5mm

Width

52mm

Depth

57mm

Maximum AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

152.5 x 52 x 57mm

Maximum Current

6A

Conduit Entry

M20 x 1.5

You may be interested in