Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric 3P Pole Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP40

RS Stock No.: 280-8200Brand: Schneider ElectricManufacturers Part No.: 28902
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

63A

IP Rating

IP40

Power Rating

30kW

Voltage Rating

250 V dc, 500V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

75kA

Length

90mm

Width

81mm

Depth

62.5mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

Interpact INS40/160 series switches

Perform isolation and switching with positive contact indication of the electrical distribution circuits.
They are used as inlet switches on the modular distribution board, on the PLC box and cabinet or on the local box for local control of motor circuits, machine tools, etc.
Locking by 3 padlocks in "OFF" position.
Locking in "ON" position possible.
Front or side rotating control as standard.
Extended rotating control maintains isolation ability.

Standards


  IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO

Stock information temporarily unavailable.

€ 186.35

€ 186.35 Each (ex VAT)

€ 221.76

€ 221.76 Each (inc. VAT)

Schneider Electric 3P Pole Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP40

€ 186.35

€ 186.35 Each (ex VAT)

€ 221.76

€ 221.76 Each (inc. VAT)

Schneider Electric 3P Pole Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

63A

IP Rating

IP40

Power Rating

30kW

Voltage Rating

250 V dc, 500V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

75kA

Length

90mm

Width

81mm

Depth

62.5mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

Interpact INS40/160 series switches

Perform isolation and switching with positive contact indication of the electrical distribution circuits.
They are used as inlet switches on the modular distribution board, on the PLC box and cabinet or on the local box for local control of motor circuits, machine tools, etc.
Locking by 3 padlocks in "OFF" position.
Locking in "ON" position possible.
Front or side rotating control as standard.
Extended rotating control maintains isolation ability.

Standards


  IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO