Schneider Electric DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 3-Contact, 0.1 s → 10days, SPDT

RS Stock No.: 814-8447Brand: Schneider ElectricManufacturers Part No.: 821TD10H-UNI
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.1 s → 10days

Number of Contacts

3

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

15A

Maximum Voltage

240V ac/dc

Terminal Type

PCB Pin

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

12V ac/dc

Power Supply

Internal

Maximum Operating Temperature

+55°C

Depth

65mm

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

50ms

Contact Material

Silver Alloy

Country of Origin

Czech Republic

Product details

Schneider Electric 820 Series Time Delay Relay

Offering 10 timing functions this series of 35 mm DIN rail mountable time delay relays feature and ultra wide timing range. 10 ms to 10 days timing and a universal voltage input of 12-240 V ac / V dc enclosed in a slim modular package. Designed for ultimate control and accuracy this series features a fine time setting alongside the 10 different time scales. Input and Output is indicated via the Green and Red LED light and the input terminals accept wires up to 14 AWG. Available in both SPDT and DPDT the 820 series provides a one stop solution for any power management system.

The 821 is available as a 15 amp SPDT timer whilst the 822 is available as DPDT which has the ability to switch up to 15 amps per pole.

Features and Benefits:

• Output and Input LED indication
• 10 functions
• 10 different time scales
• DIN rail mounting
• Solid state circuitry
• 17.5 mm wide for tight spaces

Protection ratings & Safety features:

• cULus (File: E234203, CCN: NKCR, NKCR7)
• CE 61810-1, RoHS
• IP20 enclosure rating according to IEC 60529

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements.

Stock information temporarily unavailable.

€ 115.85

€ 115.85 Each (ex VAT)

€ 137.86

€ 137.86 Each (inc. VAT)

Schneider Electric DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 3-Contact, 0.1 s → 10days, SPDT

€ 115.85

€ 115.85 Each (ex VAT)

€ 137.86

€ 137.86 Each (inc. VAT)

Schneider Electric DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 3-Contact, 0.1 s → 10days, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.1 s → 10days

Number of Contacts

3

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

15A

Maximum Voltage

240V ac/dc

Terminal Type

PCB Pin

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

12V ac/dc

Power Supply

Internal

Maximum Operating Temperature

+55°C

Depth

65mm

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

50ms

Contact Material

Silver Alloy

Country of Origin

Czech Republic

Product details

Schneider Electric 820 Series Time Delay Relay

Offering 10 timing functions this series of 35 mm DIN rail mountable time delay relays feature and ultra wide timing range. 10 ms to 10 days timing and a universal voltage input of 12-240 V ac / V dc enclosed in a slim modular package. Designed for ultimate control and accuracy this series features a fine time setting alongside the 10 different time scales. Input and Output is indicated via the Green and Red LED light and the input terminals accept wires up to 14 AWG. Available in both SPDT and DPDT the 820 series provides a one stop solution for any power management system.

The 821 is available as a 15 amp SPDT timer whilst the 822 is available as DPDT which has the ability to switch up to 15 amps per pole.

Features and Benefits:

• Output and Input LED indication
• 10 functions
• 10 different time scales
• DIN rail mounting
• Solid state circuitry
• 17.5 mm wide for tight spaces

Protection ratings & Safety features:

• cULus (File: E234203, CCN: NKCR, NKCR7)
• CE 61810-1, RoHS
• IP20 enclosure rating according to IEC 60529

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements.