E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Legend Plate for Use with 9001K Series, 9001SK Series

RS Stock No.: 518-447Brand: Schneider ElectricManufacturers Part No.: 9001KN209F
brand-logo
View all in Push Button Labels & Legends

Technical Document

Specifications

Accessory Type

Legend Plate

For Use With

9001K Series, 9001SK Series

Country of Origin

France

Product details

Aluminium printed labels

Aluminium printed labels, size 40 x 43 mm, with black background for Harmony® Style 9 series buttons with collar.

Standards

IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Legend Plate for Use with 9001K Series, 9001SK Series

P.O.A.

Schneider Electric Legend Plate for Use with 9001K Series, 9001SK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Legend Plate

For Use With

9001K Series, 9001SK Series

Country of Origin

France

Product details

Aluminium printed labels

Aluminium printed labels, size 40 x 43 mm, with black background for Harmony® Style 9 series buttons with collar.

Standards

IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14