E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony 9001K 2-position Key Switch Head, Latching, 30mm Cutout

RS Stock No.: 542-8201Brand: Schneider ElectricManufacturers Part No.: 9001KS11K3R
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

All

Switch Actuation

Latching

IP Rating

IP66

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

500000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Product details

Key Switches

Key Switch operators with Ronis n° 455 keys or E10 Key
Stayput or spring return operation
All types require contact blocks, for suitable contact blocks see stock no. 351-3795 typically

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Stock information temporarily unavailable.

€ 178.83

€ 178.83 Each (ex VAT)

€ 212.81

€ 212.81 Each (inc. VAT)

Schneider Electric Harmony 9001K 2-position Key Switch Head, Latching, 30mm Cutout

€ 178.83

€ 178.83 Each (ex VAT)

€ 212.81

€ 212.81 Each (inc. VAT)

Schneider Electric Harmony 9001K 2-position Key Switch Head, Latching, 30mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

All

Switch Actuation

Latching

IP Rating

IP66

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

500000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Product details

Key Switches

Key Switch operators with Ronis n° 455 keys or E10 Key
Stayput or spring return operation
All types require contact blocks, for suitable contact blocks see stock no. 351-3795 typically

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14