E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30mm Diameter

RS Stock No.: 730-593Brand: Schneider ElectricManufacturers Part No.: 9001KY1
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Cutouts

1

Enclosure Marking

None

Enclosure Material

Aluminium

IP Rating

IP66

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Harmony 9001K Series Die Cast Metal Enclosures

30.5mm diameter pushbutton mounting hole

Stock information temporarily unavailable.

€ 107.31

€ 107.31 Each (ex VAT)

€ 127.70

€ 127.70 Each (inc. VAT)

Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30mm Diameter

€ 107.31

€ 107.31 Each (ex VAT)

€ 127.70

€ 127.70 Each (inc. VAT)

Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Cutouts

1

Enclosure Marking

None

Enclosure Material

Aluminium

IP Rating

IP66

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Harmony 9001K Series Die Cast Metal Enclosures

30.5mm diameter pushbutton mounting hole