E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

2P Impulse Relay With 2NO Contacts, 16 A, 230 V ac Coil

RS Stock No.: 734-9428Brand: Schneider ElectricManufacturers Part No.: A9C15507
brand-logo
View all in Power Relays

Technical Document

Specifications

Number of Poles

2P

Range

Acti 9

Coil Voltage

230 V ac

Switching Voltage

250 V ac

Switching Current

16 A

Terminal Type

Through Hole

Contact Configuration

2NO

Mounting Type

DIN Rail

Special Features

Remote Control

Series

iTL

Country of Origin

France

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

2P Impulse Relay With 2NO Contacts, 16 A, 230 V ac Coil

P.O.A.

2P Impulse Relay With 2NO Contacts, 16 A, 230 V ac Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

2P

Range

Acti 9

Coil Voltage

230 V ac

Switching Voltage

250 V ac

Switching Current

16 A

Terminal Type

Through Hole

Contact Configuration

2NO

Mounting Type

DIN Rail

Special Features

Remote Control

Series

iTL

Country of Origin

France

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more