Schneider Electric RCBO, 16A Current Rating, 1P + N Poles, 30mA Trip Sensitivity, Type B, Acti9 Range

RS Stock No.: 654-654Brand: Schneider ElectricManufacturers Part No.: A9D56616
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

1P + N

Range

Acti9

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

A9D

Tripping Characteristics

Type B

Country of Origin

Spain

€ 164.01

€ 164.01 Each (ex VAT)

€ 195.17

€ 195.17 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 1P + N Poles, 30mA Trip Sensitivity, Type B, Acti9 Range

€ 164.01

€ 164.01 Each (ex VAT)

€ 195.17

€ 195.17 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 1P + N Poles, 30mA Trip Sensitivity, Type B, Acti9 Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

16A

Number of Poles

1P + N

Range

Acti9

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

A9D

Tripping Characteristics

Type B

Country of Origin

Spain