Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric iDPN RCD, 25A, 1+N Pole, 100mA, Type B

RS Stock No.: 790-9462Brand: Schneider ElectricManufacturers Part No.: A9D60625
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

100mA

Tripping Characteristics

Type B

Series

iDPN

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric iDPN RCD, 25A, 1+N Pole, 100mA, Type B

P.O.A.

Schneider Electric iDPN RCD, 25A, 1+N Pole, 100mA, Type B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

1+N

Range

Acti9

Trip Sensitivity

100mA

Tripping Characteristics

Type B

Series

iDPN

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more